Belden 7400A0081000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 2 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Series | 7400 |
| Shielding | Unshielded |
| Stranding | 10 x 30 |
| Voltage Rating | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7400A0081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.