Belden 7401A008920 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 920foot |
| Number of Conductors | 3 |
| Outside Diameter | 6.35mm |
| Series | 7401 |
| Shielding | Unshielded |
| Stranding | 10 x 30 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 7401A008920 to view detailed technical specifications.
No datasheet is available for this part.