Belden 7402W060250 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Outside Diameter | 0.238inch |
| Packaging | Bulk |
| Series | MachFlex™ |
| Stranding | 10 x 30 |
| Voltage | 300V |
| Voltage Rating | 600V |
| Weight | 10.75lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 7402W060250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.