Belden 7405A008250 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Number of Conductors | 9 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Weight | 1.888oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7405A008250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.