Belden 7407A technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Number of Conductors | 18 |
| DC Rated Voltage | 600V |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 7407A to view detailed technical specifications.
No datasheet is available for this part.