Belden 7408A008250 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 250foot |
| Number of Conductors | 25 |
| Outside Diameter | 15.62mm |
| Series | 7408A |
| Shielding | Unshielded |
| Stranding | 10 x 30 |
| Voltage Rating | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7408A008250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.