Belden 7409W 0605000 technical specifications.
| Cable Length (m) | 1524 |
| Maximum Outer Diameter (mm) | 6.7 |
| Insulation Thickness (mm) | 0.55 |
| Jacket Thickness (mm) | 1.01 |
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Conductor Material | Bare Copper |
| Jacket Color | Chrome |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 7409W 0605000 to view detailed technical specifications.
No datasheet is available for this part.