Belden 7428A008500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 500foot |
| Number of Conductors | 18 |
| Outside Diameter | 16.51mm |
| Package Quantity | 1 |
| Series | 7428 |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Voltage Rating | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7428A008500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.