Belden 7428W0601000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Length | 1000foot |
| Number of Conductors | 18 |
| RoHS Compliant | Yes |
| Series | MachFlex™ |
| Voltage Rating | 600V |
| Weight | 288lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 7428W0601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.