Belden 7435WS0601000 technical specifications.
| Conductor Material | Copper |
| Length | 1000foot |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Weight | 128lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7435WS0601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.