Belden 7439W0601000 technical specifications.
| Conductor Material | Copper |
| Length | 1000foot |
| Voltage Rating | 600V |
| Weight | 186lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7439W0601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.