Belden 7444W060250 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Series | MachFlex™ |
| Voltage Rating | 600V |
| Weight | 33.75lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 7444W060250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.