Belden 7501AG7X1000 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MachFlex™ |
| Weight | 15lb |
| Wire/Cable Gauge | 25AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 7501AG7X1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.