Belden 7700A B591000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | FEP |
| Length | 1000foot |
| Mount | Cable |
| Outside Diameter | 2.718mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X38 |
| Weight | 21lb |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 7700A B591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.