Belden 7701NH.01305 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7701NH.01305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.