Belden 7703NH305M technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 4.4mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7703NH305M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.