Belden 7711A-1000-B59 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Belden 7711A-1000-B59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.