Belden 7712AB591000 technical specifications.
| Approvals | UL, CE, NEC |
| Impedance | 75R |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage Rating (AC) | 300V |
| Weight | 454lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7712AB591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.