
This 14AWG shielded coaxial cable features a copper conductor and PVC jacket, with a maximum operating temperature of 75°C. It is available in a spool packaging quantity of one, and is compliant with RoHS regulations. The cable has an outside diameter of 0.4inch and a weight of 92lb.
Belden 7731A0031000 technical specifications.
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Outside Diameter | 0.4inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 92lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7731A0031000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
