Belden 7794AB59500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Outside Diameter | 16.027mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 7794AB59500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.