
This coaxial cable assembly is rated for 300V AC and features a 23AWG wire gauge. It is packaged on a spool and meets UL, CE, and NEC approvals. The assembly has an impedance of 75 ohms and a length of 500 feet. It is RoHS compliant and available in quantities of one.
Belden 7796AB59500 technical specifications.
| Approvals | UL, CE, NEC |
| Impedance | 75R |
| Length | 500foot |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| Weight | 156lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7796AB59500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
