Belden 7804CB591000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Number of Conductors | 4 |
| Outside Diameter | 0.362inch |
| Packaging | Spool |
| Shielding | Shielded |
| Weight | 99lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 7804CB591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.