This Belden cable is a 24/20 AWG, 2/4 conductor HDTV cable with a tinned copper conductor material and a black jacket. It has a maximum outer diameter of 6.57mm and a minimum operating temperature of -20 degrees Celsius. The cable is designed for use in applications with a maximum operating temperature of 60 degrees Celsius. It is available in a 1000m length.
Belden 7804P 0103280 technical specifications.
| Cable Length (m) | 1000 |
| Maximum Outer Diameter (mm) | 6.57 |
| Type | HDTV Cable |
| Size | 24/20AWG |
| Number of Conductors | 2/4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 7804P 0103280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.