Belden 7804R B593280 technical specifications.
| Cable Length (m) | 1000 |
| Maximum Outer Diameter (mm) | 9.19 |
| Type | HDTV Cable |
| Size | 20/24AWG |
| Number of Conductors | 4/2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black/Matte |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 7804R B593280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.