Belden 7805R 008100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Outside Diameter | 2.794mm |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 300V |
| Weight | 1.7lb |
| Wire/Cable Gauge | 24.5AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7805R 008100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
