
50 Ohm coaxial cable featuring a 19AWG copper conductor and a 4.95mm outside diameter. This shielded cable utilizes FHDPE dielectric and PE insulation and jacket for reliable signal transmission. Rated for 300VAC, it operates within a temperature range of -40°C to 80°C. Supplied on a 152.4m (500ft) reel in black, this RoHS compliant bulk cable is designed for demanding applications.
Belden 7806A 010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | FHDPE |
| Impedance | 50R |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 0.195inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 300V |
| Weight | 14.5lb |
| Wire/Cable Gauge | 19AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 7806A 010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
