Belden 7808A0101000 technical specifications.
| Capacitance | 23pF |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PE |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Outside Diameter | 0.24inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 39lb |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7808A0101000 to view detailed technical specifications.
No datasheet is available for this part.