Belden 7812E.00B100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 100m |
| Mount | Cable |
| Number of Pairs | 4 |
| Number of Strands | 1 |
| Outside Diameter | 6.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7812E.00B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
