Belden 7876S 0001000 technical specifications.
| Type | Control Cable |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 13.97mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden 7876S 0001000 to view detailed technical specifications.
No datasheet is available for this part.