Belden 7876S 000500 technical specifications.
| Capacitance | 16.2pF |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 18 |
| Packaging | Spool |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Belden 7876S 000500 to view detailed technical specifications.
No datasheet is available for this part.