
Belden 7877AN3U1000 technical specifications.
| Color | Green |
| Insulation Material | PE |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Pairs | 2 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7877AN3U1000 to view detailed technical specifications.
No datasheet is available for this part.