This 18AWG wire features 4 conductors and 2 pairs, with a green PVC jacket and unshielded construction. It is made from copper and has a voltage rating of 300V. The wire is 500foot in length and has an outside diameter of 4.57mm. It is suitable for applications requiring a high level of flexibility and durability.
Belden 7877AN3U500 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PE |
| Jacket Material | PVC |
| Length | 500foot |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 4.57mm |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 67lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 7877AN3U500 to view detailed technical specifications.
No datasheet is available for this part.
