Belden 7878S0001000 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 18 |
| Outside Diameter | 15.24mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 64.4kg |
| RoHS | Compliant |
Download the complete datasheet for Belden 7878S0001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.