Belden 7878S000500 technical specifications.
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 18 |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Belden 7878S000500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.