Belden 7880AZ4B250 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Pairs | 8 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Weight | 28lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7880AZ4B250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.