Belden 7891A-Z4B-500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Violet, Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Pairs | 2 |
| Outside Diameter | 8.712mm |
| Reach SVHC Compliant | No |
| Stranding | 7X34 |
| Weight | 28lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7891A-Z4B-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.