Belden 7891AZ4B1000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 7X34 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7891AZ4B1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.