Belden 7892A-Z4B-1000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Pairs | 12 |
| Outside Diameter | 17.25mm |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| DC Rated Voltage | 300V |
| Weight | 174lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7892A-Z4B-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.