This shielded multi-conductor cable features a 16/18 size with four tinned copper conductors, multi-colored insulation, and a gray jacket. The cable has a maximum outer diameter of 13.33mm and a maximum current rating of 8A. It is rated for 600VAC and operates between -25°C and 75°C.
Belden 7896A T5U1000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 16/18AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 13.33mm |
| Max Current Rating | 8A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 7896A T5U1000 to view detailed technical specifications.
No datasheet is available for this part.