Belden 7912A 337500 technical specifications.
| Capacitance | 16.2pF |
| Color | Green |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 9 |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Belden 7912A 337500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.