Belden 7913S0001000 technical specifications.
| Capacitance | 16.2pF |
| Color | Multiple |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 18 |
| Outside Diameter | 15.24mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden 7913S0001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.