Belden 7914A-337-500 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Outside Diameter | 0.66inch |
| Package Quantity | 1 |
| Shielding | Shielded |
| Voltage Rating | 350V |
| Weight | 88lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7914A-337-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.