Belden 7914A3371000 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Outside Diameter | 0.66inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Voltage Rating | 350V |
| Weight | 169lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7914A3371000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.