Belden 7914S 0001000 technical specifications.
| Capacitance | 16.2pF |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 18 |
| Packaging | Spool |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 7914S 0001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.