Belden 7921A 1NH1000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Insulation Color | (White/Blue Stripe)/Blue/(White/Orange Stripe)/Orange/(White/Green Stripe)/Green/(White/Brown Stripe)/Brown |
| Maximum Outer Diameter | 8.38mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Shield Type | Foil Tape/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 7921A 1NH1000 to view detailed technical specifications.
No datasheet is available for this part.