This multi-conductor cable features 8 conductors made of bare copper, with a maximum outer diameter of 5.84mm. It has a maximum voltage rating of 300VAC and operates within a temperature range of -40 to 75°C. The cable's insulation and jacket colors are multi-color and teal, respectively.
Belden 7923A 1NH1000 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Teal |
| Maximum Outer Diameter | 5.84mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 7923A 1NH1000 to view detailed technical specifications.
No datasheet is available for this part.