Belden's DataTuff series multi-pair shielded cable is designed for high-reliability applications. Constructed with 24AWG copper conductors and PVC insulation, this cable is rated for 300V DC and operates within a temperature range of -40°C to 75°C. Available on a spool, this cable is RoHS compliant and suitable for use in a variety of environments.
Belden 7924A 0102000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | DataTuff® |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 7924A 0102000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.