Belden 7924A0021000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | DataTuff® |
| Stranding | 7X32 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 7924A0021000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.