Belden 7927A 0102000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Series | DataTuff® |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 7927A 0102000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.