Belden 7930A 0102000 technical specifications.
| Type | Multi-Conductor Cable |
| Jacket Color | Black |
| Maximum Outer Diameter | 6.09mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 7930A 0102000 to view detailed technical specifications.
No datasheet is available for this part.